Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2010R0400FEA18 | |
|---|---|
DigiKey Part Number  | WSLF-.04TR-ND - Tape & Reel (TR) WSLF-.04CT-ND - Cut Tape (CT) WSLF-.04DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WSL2010R0400FEA18  | 
Description  | RES 0.04 OHM 1% 1W 2010  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WSL2010R0400FEA18 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±75ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.200" L x 0.100" W (5.08mm x 2.54mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.28000 | $14.28 | 
| 10 | $9.44800 | $94.48 | 
| 25 | $8.12920 | $203.23 | 
| 50 | $7.30020 | $365.01 | 
| 100 | $6.59530 | $659.53 | 
| 250 | $5.82388 | $1,455.97 | 
| 500 | $5.34104 | $2,670.52 | 
| 1,000 | $4.93067 | $4,930.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $4.37175 | $17,487.00 | 
| 8,000 | $4.11532 | $32,922.56 | 
| 12,000 | $3.98361 | $47,803.32 | 
| 20,000 | $3.83469 | $76,693.80 | 


