
WSL2010R0150FEA18 | |
---|---|
DigiKey Part Number | WSLF-.015TR-ND - Tape & Reel (TR) WSLF-.015CT-ND - Cut Tape (CT) WSLF-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0150FEA18 |
Description | RES 0.015 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0150FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.94000 | $79.40 |
25 | $6.81520 | $170.38 |
50 | $6.11060 | $305.53 |
100 | $5.51120 | $551.12 |
250 | $4.85436 | $1,213.59 |
500 | $4.44346 | $2,221.73 |
1,000 | $4.09417 | $4,094.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.61625 | $14,465.00 |
8,000 | $3.39792 | $27,183.36 |
12,000 | $3.28580 | $39,429.60 |
20,000 | $3.15899 | $63,179.80 |