
WSL1206R1300FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R1300FEBTR-ND - Tape & Reel (TR) 541-WSL1206R1300FEBCT-ND - Cut Tape (CT) 541-WSL1206R1300FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1300FEB |
Description | RES 0.13 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.52000 | $11.52 |
| 10 | $7.58900 | $75.89 |
| 25 | $6.51240 | $162.81 |
| 50 | $5.83600 | $291.80 |
| 100 | $5.26250 | $526.25 |
| 250 | $4.63248 | $1,158.12 |
| 500 | $4.23856 | $2,119.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.62829 | $2,628.29 |
| 2,000 | $2.42660 | $4,853.20 |
| 3,000 | $2.32299 | $6,968.97 |
| 5,000 | $2.20576 | $11,028.80 |
| 7,000 | $2.13591 | $14,951.37 |
| 10,000 | $2.06767 | $20,676.70 |
| 12,000 | $2.03495 | $24,419.40 |
| 24,000 | $1.92261 | $46,142.64 |
| 25,000 | $1.91656 | $47,914.00 |

