
WSL1206R1300FEA | |
---|---|
DigiKey Part Number | 541-WSL1206R1300FEATR-ND - Tape & Reel (TR) 541-WSL1206R1300FEACT-ND - Cut Tape (CT) 541-WSL1206R1300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1300FEA |
Description | RES 0.13 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R1300FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.82000 | $8.82 |
10 | $5.76700 | $57.67 |
25 | $4.93080 | $123.27 |
50 | $4.40960 | $220.48 |
100 | $3.96440 | $396.44 |
250 | $3.47736 | $869.34 |
500 | $3.17218 | $1,586.09 |
1,000 | $2.91307 | $2,913.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.55586 | $10,223.44 |
8,000 | $2.39377 | $19,150.16 |
12,000 | $2.31054 | $27,726.48 |
20,000 | $2.21641 | $44,328.20 |
28,000 | $2.16033 | $60,489.24 |