
WSL1206R0800FEA | |
---|---|
DigiKey Part Number | WSLC-.08TR-ND - Tape & Reel (TR) WSLC-.08CT-ND - Cut Tape (CT) WSLC-.08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0800FEA |
Description | RES 0.08 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0800FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.28800 | $52.88 |
25 | $4.51920 | $112.98 |
50 | $4.03820 | $201.91 |
100 | $3.62760 | $362.76 |
250 | $3.17764 | $794.41 |
500 | $2.89618 | $1,448.09 |
1,000 | $2.65700 | $2,657.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.32663 | $9,306.52 |
8,000 | $2.17701 | $17,416.08 |
12,000 | $2.10019 | $25,202.28 |
20,000 | $2.01330 | $40,266.00 |
28,000 | $1.96151 | $54,922.28 |
40,000 | $1.91094 | $76,437.60 |