WSL0603R0100DEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0200DEA

DigiKey Part Number
541-WSL1206R0200DEATR-ND - Tape & Reel (TR)
541-WSL1206R0200DEACT-ND - Cut Tape (CT)
541-WSL1206R0200DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0200DEA
Description
RES 0.02 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.99000$16.99
10$11.27300$112.73
25$9.71440$242.86
50$8.74080$437.04
100$7.91170$791.17
250$7.00248$1,750.62
500$6.43374$3,216.87
1,000$5.95063$5,950.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.69973$18,798.92
Manufacturers Standard Package