
WSL1206R0100DEA | |
---|---|
DigiKey Part Number | 541-WSL1206R0100DEATR-ND - Tape & Reel (TR) 541-WSL1206R0100DEACT-ND - Cut Tape (CT) 541-WSL1206R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0100DEA |
Description | RES 0.01 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.70000 | $17.70 |
10 | $11.75500 | $117.55 |
25 | $10.13520 | $253.38 |
50 | $9.12100 | $456.05 |
100 | $8.25750 | $825.75 |
250 | $7.31264 | $1,828.16 |
500 | $6.72126 | $3,360.63 |
1,000 | $6.21870 | $6,218.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.53794 | $22,151.76 |
8,000 | $5.22389 | $41,791.12 |
12,000 | $5.06269 | $60,752.28 |