
WSL12068L000FEA | |
---|---|
DigiKey Part Number | WSLC-.008TR-ND - Tape & Reel (TR) WSLC-.008CT-ND - Cut Tape (CT) WSLC-.008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12068L000FEA |
Description | RES 0.008 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12068L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.49500 | $64.95 |
25 | $5.56040 | $139.01 |
50 | $4.97580 | $248.79 |
100 | $4.47910 | $447.91 |
250 | $3.93440 | $983.60 |
500 | $3.59362 | $1,796.81 |
1,000 | $3.30402 | $3,304.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.90592 | $11,623.68 |
8,000 | $2.72486 | $21,798.88 |
12,000 | $2.63186 | $31,582.32 |
20,000 | $2.52669 | $50,533.80 |
28,000 | $2.46404 | $68,993.12 |