WSL10204L000JEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.73767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.73767
Datasheet
MFG_WSL06122L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL10204L000JEA

DigiKey Part Number
WSL10204L000JEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL10204L000JEA
Description
RES 0.004 OHM 5% 2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL10204L000JEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.100" L x 0.200" W (2.54mm x 5.08mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.99131$7,965.24
Manufacturers Standard Package