WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0800FEB

DigiKey Part Number
541-WSL0805R0800FEBTR-ND - Tape & Reel (TR)
541-WSL0805R0800FEBCT-ND - Cut Tape (CT)
541-WSL0805R0800FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0800FEB
Description
RES 0.08 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.78000$10.78
10$7.07400$70.74
25$6.06800$151.70
50$5.43560$271.78
100$4.89650$489.65
250$4.30668$1,076.67
500$3.93746$1,968.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.69615$3,696.15
2,000$3.42424$6,848.48
3,000$3.28462$9,853.86
5,000$3.12662$15,633.10
7,000$3.03247$21,227.29
10,000$2.94050$29,405.00
12,000$2.89640$34,756.80
24,000$2.74502$65,880.48
25,000$2.73685$68,421.25
Manufacturers Standard Package