
WSL0805R0200FEA | |
|---|---|
DigiKey Part Number | WSLA-.02TR-ND - Tape & Reel (TR) WSLA-.02CT-ND - Cut Tape (CT) WSLA-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0200FEA |
Description | RES 0.02 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0200FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.29000 | $62.90 |
| 25 | $5.38480 | $134.62 |
| 50 | $4.81680 | $240.84 |
| 100 | $4.33540 | $433.54 |
| 250 | $3.80708 | $951.77 |
| 500 | $3.47618 | $1,738.09 |
| 1,000 | $3.19519 | $3,195.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.97686 | $14,884.30 |
| 10,000 | $2.79842 | $27,984.20 |
| 15,000 | $2.70680 | $40,602.00 |
| 25,000 | $2.60316 | $65,079.00 |

