MFG_WSL06122L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL06123L000FEA

DigiKey Part Number
541-10043-2-ND - Tape & Reel (TR)
541-10043-1-ND - Cut Tape (CT)
541-10043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL06123L000FEA
Description
RES 0.003 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL06123L000FEA Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.059" L x 0.120" W (1.50mm x 3.05mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.85400$58.54
25$5.00560$125.14
50$4.47660$223.83
100$4.02590$402.59
250$3.53140$882.85
500$3.22200$1,611.00
1,000$2.95908$2,959.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.65328$10,613.12
8,000$2.48581$19,886.48
12,000$2.39979$28,797.48
20,000$2.30251$46,050.20
28,000$2.24457$62,847.96
Manufacturers Standard Package