
WSK12161L000FEK | |
---|---|
DigiKey Part Number | 541-3134-ND |
Manufacturer | |
Manufacturer Product Number | WSK12161L000FEK |
Description | RES 0.001 OHM 1% 3W 1216 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.150" W (3.10mm x 3.81mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Number of Terminations | 4 | |
Failure Rate | - |