WSK12161L000FEB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.92000
Datasheet
WSK1216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSK12161L000FEB

DigiKey Part Number
541-3135-2-ND - Tape & Reel (TR)
541-3135-1-ND - Cut Tape (CT)
541-3135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSK12161L000FEB
Description
RES 0.001 OHM 1% 3W 1216
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSK12161L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1612 (3831 Metric), 1216
Supplier Device Package
Size / Dimension
0.122" L x 0.150" W (3.10mm x 3.81mm)
Height - Seated (Max)
0.089" (2.25mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
10$4.94400$49.44
25$4.22280$105.57
50$3.77080$188.54
100$3.38500$338.50
250$2.96316$740.79
500$2.69900$1,349.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.52391$2,523.91
2,000$2.32930$4,658.60
3,000$2.22934$6,688.02
5,000$2.11623$10,581.15
7,000$2.04882$14,341.74
10,000$1.98299$19,829.90
12,000$1.95140$23,416.80
24,000$1.84303$44,232.72
25,000$1.83717$45,929.25
Manufacturers Standard Package