



WSHP2818R0470FEA | |
---|---|
DigiKey Part Number | 541-3280-2-ND - Tape & Reel (TR) 541-3280-1-ND - Cut Tape (CT) 541-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0470FEA |
Description | RES 0.047 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0470FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $11.25300 | $112.53 |
25 | $9.69400 | $242.35 |
50 | $8.72100 | $436.05 |
100 | $7.89280 | $789.28 |
250 | $6.98568 | $1,746.42 |
500 | $6.41750 | $3,208.75 |
1,000 | $5.93503 | $5,935.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.34443 | $18,705.51 |
7,000 | $5.03321 | $35,232.47 |
10,500 | $4.87338 | $51,170.49 |
17,500 | $4.69266 | $82,121.55 |