


WSHP2818R0400FEA | |
|---|---|
DigiKey Part Number | 541-WSHP2818R0400FEATR-ND - Tape & Reel (TR) 541-WSHP2818R0400FEACT-ND - Cut Tape (CT) 541-WSHP2818R0400FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0400FEA |
Description | WSHP2818 .04 1% EA E3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $11.15300 | $111.53 |
| 25 | $9.60760 | $240.19 |
| 50 | $8.64320 | $432.16 |
| 100 | $7.82240 | $782.24 |
| 250 | $6.92332 | $1,730.83 |
| 500 | $6.36020 | $3,180.10 |
| 1,000 | $5.88203 | $5,882.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.29671 | $18,538.49 |
| 7,000 | $4.98827 | $34,917.89 |
| 10,500 | $4.82987 | $50,713.63 |
| 17,500 | $4.65076 | $81,388.30 |

