


WSHP2818R0150FEA | |
---|---|
DigiKey Part Number | 541-WSHP2818R0150FEATR-ND - Tape & Reel (TR) 541-WSHP2818R0150FEACT-ND - Cut Tape (CT) 541-WSHP2818R0150FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0150FEA |
Description | WSHP2818 .015 1% EA E3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.91000 | $16.91 |
10 | $11.22400 | $112.24 |
25 | $9.66920 | $241.73 |
50 | $8.69880 | $434.94 |
100 | $7.87270 | $787.27 |
250 | $6.96784 | $1,741.96 |
500 | $6.40114 | $3,200.57 |
1,000 | $5.91988 | $5,919.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $5.33079 | $18,657.77 |
7,000 | $5.02037 | $35,142.59 |
10,500 | $4.86095 | $51,039.97 |
17,500 | $4.68069 | $81,912.07 |