WSHP28187L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHP28187L000FEA
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP28187L000FEA

DigiKey Part Number
541-WSHP28187L000FEATR-ND - Tape & Reel (TR)
541-WSHP28187L000FEACT-ND - Cut Tape (CT)
541-WSHP28187L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP28187L000FEA
Description
WSHP2818 .007 1% EA E3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.31000$20.31
10$13.52700$135.27
25$11.68280$292.07
50$10.52780$526.39
100$9.54710$954.71
250$8.47180$2,117.95
500$7.79888$3,899.44
1,000$7.22729$7,227.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$6.53174$22,861.09
7,000$6.16312$43,141.84
10,500$5.97389$62,725.85
Manufacturers Standard Package