


WSHM2818R0600FEA | |
|---|---|
DigiKey Part Number | 541-2634-2-ND - Tape & Reel (TR) 541-2634-1-ND - Cut Tape (CT) 541-2634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0600FEA |
Description | RES 0.06 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0600FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.63000 | $13.63 |
| 10 | $8.99900 | $89.99 |
| 25 | $7.73480 | $193.37 |
| 50 | $6.94320 | $347.16 |
| 100 | $6.26990 | $626.99 |
| 250 | $5.53256 | $1,383.14 |
| 500 | $5.07078 | $2,535.39 |
| 1,000 | $4.67846 | $4,678.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.19528 | $14,683.48 |
| 7,000 | $3.94221 | $27,595.47 |
| 10,500 | $3.81227 | $40,028.83 |
| 17,500 | $3.66528 | $64,142.40 |

