WSHM28181L000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHM28181L000FEB
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP

WSHM28185L000FEA

DigiKey Part Number
541-2621-2-ND - Tape & Reel (TR)
541-2621-1-ND - Cut Tape (CT)
541-2621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHM28185L000FEA
Description
RES 0.005 OHM 1% 7W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHM28185L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.40000$16.40
10$10.84300$108.43
25$9.34000$233.50
50$8.39840$419.92
100$7.59800$759.80
250$6.72196$1,680.49
500$6.17338$3,086.69
1,000$5.70752$5,707.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$5.13680$17,978.80
7,000$4.83631$33,854.17
10,500$4.68202$49,161.21
17,500$4.50753$78,881.77
Manufacturers Standard Package