
| WSC251510R00FEB | |
|---|---|
| DigiKey Part Number | 541-WSC251510R00FEBTR-ND - Tape & Reel (TR) 541-WSC251510R00FEBCT-ND - Cut Tape (CT) 541-WSC251510R00FEBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WSC251510R00FEB | 
| Description | WSC2515 10 1% EB E3 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -65°C ~ 275°C | |
| Package / Case | 2515 J-Lead | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
| Height - Seated (Max) | 0.125" (3.17mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.85000 | $6.85 | 
| 10 | $5.62900 | $56.29 | 
| 25 | $5.20520 | $130.13 | 
| 50 | $4.90660 | $245.33 | 
| 100 | $4.62670 | $462.67 | 
| 250 | $4.27996 | $1,069.99 | 
| 500 | $4.03552 | $2,017.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.88132 | $3,881.32 | 
| 2,000 | $3.66007 | $7,320.14 | 
| 3,000 | $3.53668 | $10,610.04 | 
| 5,000 | $3.38728 | $16,936.40 | 
| 7,000 | $3.29244 | $23,047.08 | 
| 10,000 | $3.19488 | $31,948.80 | 
| 25,000 | $3.14633 | $78,658.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China