
WSC01/21R000FEB | |
---|---|
DigiKey Part Number | 541-WSC01/21R000FEBTR-ND - Tape & Reel (TR) 541-WSC01/21R000FEBCT-ND - Cut Tape (CT) 541-WSC01/21R000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC01/21R000FEB |
Description | WSC-1/2 1 1% EB E3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 2012 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 2012 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.111" (2.82mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $9.92500 | $99.25 |
25 | $8.54160 | $213.54 |
50 | $7.67560 | $383.78 |
100 | $6.93870 | $693.87 |
250 | $6.13100 | $1,532.75 |
500 | $5.62534 | $2,812.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.29980 | $5,299.80 |
2,000 | $4.92762 | $9,855.24 |
3,000 | $4.73647 | $14,209.41 |
5,000 | $4.52023 | $22,601.15 |
7,000 | $4.39141 | $30,739.87 |
10,000 | $4.26556 | $42,655.60 |
12,000 | $4.20521 | $50,462.52 |