500 µOhms ±5% 25W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBM8518L5000JK

DigiKey Part Number
WSBM8518L5000JK-ND
Manufacturer
Manufacturer Product Number
WSBM8518L5000JK
Description
RESISTOR SHUNT 500 UOHM 5% 25W
Customer Reference
Detailed Description
500 µOhms ±5% 25W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shunt, Battery
Applications
-
Composition
Metal Element
Resistance
500 µOhms
Tolerance
±5%
Power (Watts)
25W
Temperature Coefficient
±10ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types