
WSBM8518L1250JT | |
---|---|
DigiKey Part Number | WSBM8518L1250JT-ND |
Manufacturer | |
Manufacturer Product Number | WSBM8518L1250JT |
Description | RESISTOR SHUNT 125 UOHM 5% 36W |
Customer Reference | |
Detailed Description | 125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 125 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |