


WFMB2512R0600FEA | |
|---|---|
DigiKey Part Number | 541-10283-2-ND - Tape & Reel (TR) 541-10283-1-ND - Cut Tape (CT) 541-10283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2512R0600FEA |
Description | RES 0.06 OHM 3.0 W 1% 2512 SMD |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMB2512R0600FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $9.47200 | $94.72 |
| 25 | $8.14880 | $203.72 |
| 50 | $7.31980 | $365.99 |
| 100 | $6.61410 | $661.41 |
| 250 | $5.84052 | $1,460.13 |
| 500 | $5.35622 | $2,678.11 |
| 1,000 | $4.94487 | $4,944.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.68735 | $9,374.70 |
| 4,000 | $4.38460 | $17,538.40 |
| 6,000 | $4.22912 | $25,374.72 |
| 10,000 | $4.05327 | $40,532.70 |
| 14,000 | $3.94851 | $55,279.14 |
| 20,000 | $3.84617 | $76,923.40 |

