
WFCP0508R0240FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0508R0240FE66TR-ND - Tape & Reel (TR) 541-WFCP0508R0240FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0508R0240FE66 |
Description | RES 0.024 OHM .5 W 1% 0508 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.051" L x 0.079" W (1.30mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.43100 | $24.31 |
| 25 | $2.05920 | $51.48 |
| 50 | $1.82760 | $91.38 |
| 100 | $1.63090 | $163.09 |
| 250 | $1.41436 | $353.59 |
| 500 | $1.27876 | $639.38 |
| 1,000 | $1.16348 | $1,163.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.97752 | $4,887.60 |
| 10,000 | $0.90911 | $9,091.10 |
| 15,000 | $0.87398 | $13,109.70 |
| 25,000 | $0.83424 | $20,856.00 |
| 35,000 | $0.81055 | $28,369.25 |
| 50,000 | $0.78742 | $39,371.00 |
| 60,000 | $0.77632 | $46,579.20 |

