Parametric Equivalent
Parametric Equivalent



TNPW12109K09BEEA | |
|---|---|
DigiKey Part Number | 541-4629-2-ND - Tape & Reel (TR) 541-4629-1-ND - Cut Tape (CT) 541-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12109K09BEEA |
Description | RES 9.09K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12109K09BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.08900 | $90.89 |
| 25 | $8.42920 | $210.73 |
| 50 | $7.97580 | $398.79 |
| 100 | $7.55800 | $755.80 |
| 250 | $7.06396 | $1,765.99 |
| 500 | $6.73370 | $3,366.85 |
| 1,000 | $6.50714 | $6,507.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.28913 | $31,445.65 |


