


TNPW12101K00BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW12101K00BEENTR-ND - Tape & Reel (TR) 541-TNPW12101K00BEENCT-ND - Cut Tape (CT) 541-TNPW12101K00BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12101K00BEEN |
Description | RES 1K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12101K00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.54000 | $14.54 |
| 10 | $12.05700 | $120.57 |
| 25 | $11.18840 | $279.71 |
| 50 | $10.59020 | $529.51 |
| 100 | $10.04300 | $1,004.30 |
| 250 | $9.39796 | $2,349.49 |
| 500 | $8.96712 | $4,483.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.18416 | $9,184.16 |
| 2,000 | $8.82052 | $17,641.04 |
| 3,000 | $8.60860 | $25,825.80 |
| 5,000 | $8.29095 | $41,454.75 |
| 7,000 | $8.23846 | $57,669.22 |
| 10,000 | $8.13670 | $81,367.00 |

