


TNPW120693R1BEEA | |
---|---|
DigiKey Part Number | 541-4617-2-ND - Tape & Reel (TR) 541-4617-1-ND - Cut Tape (CT) 541-4617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120693R1BEEA |
Description | RES 93.1 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120693R1BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.82500 | $28.25 |
25 | $2.62080 | $65.52 |
50 | $2.47640 | $123.82 |
100 | $2.34180 | $234.18 |
250 | $2.18020 | $545.05 |
500 | $2.07048 | $1,035.24 |
1,000 | $1.97146 | $1,971.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.90459 | $9,522.95 |
10,000 | $1.83309 | $18,330.90 |
15,000 | $1.79535 | $26,930.25 |
25,000 | $1.75181 | $43,795.25 |
35,000 | $1.72540 | $60,389.00 |