TNPW120693K1BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.82721
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.92321
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.57747
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.42299
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $1.04972
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.88931
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.32915
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW120693K1BEEN

DigiKey Part Number
TNPW120693K1BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120693K1BEEN
Description
RES 93.1K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120693K1BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.32397$3,323.97
Manufacturers Standard Package