


TNPW120682K0BEEA | |
|---|---|
DigiKey Part Number | 541-9884-2-ND - Tape & Reel (TR) 541-9884-1-ND - Cut Tape (CT) 541-9884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120682K0BEEA |
Description | RES 82K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120682K0BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.81000 | $28.10 |
| 25 | $2.60760 | $65.19 |
| 50 | $2.46220 | $123.11 |
| 100 | $2.32900 | $232.90 |
| 250 | $2.16804 | $542.01 |
| 500 | $2.05892 | $1,029.46 |
| 1,000 | $1.96056 | $1,960.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.86379 | $9,318.95 |
| 10,000 | $1.82371 | $18,237.10 |
| 15,000 | $1.78616 | $26,792.40 |
| 25,000 | $1.74285 | $43,571.25 |
| 35,000 | $1.71658 | $60,080.30 |

