TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW12064K02BYEN

DigiKey Part Number
541-TNPW12064K02BYENTR-ND - Tape & Reel (TR)
541-TNPW12064K02BYENCT-ND - Cut Tape (CT)
541-TNPW12064K02BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW12064K02BYEN
Description
RES 4.02K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.52000$7.52
10$6.22500$62.25
25$5.77720$144.43
50$5.46180$273.09
100$5.17180$517.18
250$4.82688$1,206.72
500$4.59538$2,297.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.56632$6,566.32
2,000$6.29810$12,596.20
3,000$6.15597$18,467.91
5,000$5.99149$29,957.45
7,000$5.89148$41,240.36
10,000$5.79234$57,923.40
12,000$5.74426$68,931.12
Manufacturers Standard Package