TNPW120641K2BETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.25658
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.76853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.00131
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $1.33833
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $3.34106
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.05511
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.89388
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW120641K2BETY

DigiKey Part Number
TNPW120641K2BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120641K2BETY
Description
RES 41.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120641K2BETY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.64146$10,641.46
Manufacturers Standard Package