


TNPW12063K30BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW12063K30BYENTR-ND - Tape & Reel (TR) 541-TNPW12063K30BYENCT-ND - Cut Tape (CT) 541-TNPW12063K30BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12063K30BYEN |
Description | RES 3.3K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $6.21700 | $62.17 |
| 25 | $5.76960 | $144.24 |
| 50 | $5.45480 | $272.74 |
| 100 | $5.16510 | $516.51 |
| 250 | $4.82068 | $1,205.17 |
| 500 | $4.67776 | $2,338.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.04807 | $5,048.07 |

