TNPW120620K5BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.82721
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.92321
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.57747
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.64676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.82085
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $1.04972
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.88931
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.32915
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW120620K5BEEN

DigiKey Part Number
TNPW120620K5BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120620K5BEEN
Description
RES 20.5K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120620K5BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.32397$3,323.97
Manufacturers Standard Package