


TNPW1206200KBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW1206200KBYENTR-ND - Tape & Reel (TR) 541-TNPW1206200KBYENCT-ND - Cut Tape (CT) 541-TNPW1206200KBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206200KBYEN |
Description | RES 200K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.52000 | $7.52 |
| 10 | $6.42100 | $64.21 |
| 25 | $5.92760 | $148.19 |
| 50 | $5.46180 | $273.09 |
| 100 | $5.17180 | $517.18 |
| 250 | $4.82688 | $1,206.72 |
| 500 | $4.61368 | $2,306.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.05457 | $5,054.57 |

