


TNPW1206200KBEEN | |
|---|---|
DigiKey Part Number | 541-3849-2-ND - Tape & Reel (TR) 541-3849-1-ND - Cut Tape (CT) 541-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206200KBEEN |
Description | RES 200K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206200KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.59400 | $35.94 |
| 25 | $3.19880 | $79.97 |
| 50 | $3.01920 | $150.96 |
| 100 | $2.96530 | $296.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.58483 | $2,584.83 |
| 2,000 | $2.51695 | $5,033.90 |
| 3,000 | $2.45947 | $7,378.41 |

