


TNPW12061M00BYEA | |
|---|---|
DigiKey Part Number | 541-4586-2-ND - Tape & Reel (TR) 541-4586-1-ND - Cut Tape (CT) 541-4586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061M00BYEA |
Description | RES 1M OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061M00BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $7.42400 | $74.24 |
| 25 | $6.88240 | $172.06 |
| 50 | $6.50880 | $325.44 |
| 100 | $6.16540 | $616.54 |
| 250 | $5.75828 | $1,439.57 |
| 500 | $5.35980 | $2,679.90 |
| 1,000 | $5.24265 | $5,242.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.94355 | $24,717.75 |
| 10,000 | $4.91004 | $49,100.40 |
| 15,000 | $4.84613 | $72,691.95 |

