


TNPW12061K00BYEN | |
|---|---|
DigiKey Part Number | 541-4421-2-ND - Tape & Reel (TR) 541-4421-1-ND - Cut Tape (CT) 541-4421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12061K00BYEN |
Description | RES 1K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12061K00BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $7.44900 | $74.49 |
| 25 | $6.90520 | $172.63 |
| 50 | $6.53160 | $326.58 |
| 100 | $6.18660 | $618.66 |
| 250 | $5.77784 | $1,444.46 |
| 500 | $5.50388 | $2,751.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.62700 | $5,627.00 |
| 2,000 | $5.39399 | $10,787.98 |
| 3,000 | $5.27045 | $15,811.35 |
| 5,000 | $5.12737 | $25,636.85 |
| 7,000 | $5.08266 | $35,578.62 |
| 10,000 | $5.06320 | $50,632.00 |

