TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW1206150RBEEN

DigiKey Part Number
541-TNPW1206150RBEENTR-ND - Tape & Reel (TR)
541-TNPW1206150RBEENCT-ND - Cut Tape (CT)
541-TNPW1206150RBEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1206150RBEEN
Description
RES 150 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206150RBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$4.22300$42.23
25$3.91800$97.95
50$3.70220$185.11
100$3.50290$350.29
250$3.26464$816.16
500$3.10422$1,552.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.16720$3,167.20
2,000$2.88689$5,773.78
3,000$2.71385$8,141.55
5,000$2.54028$12,701.40
7,000$2.48642$17,404.94
10,000$2.47915$24,791.50
12,000$2.47566$29,707.92
Manufacturers Standard Package