


TNPW1206150KBEEN | |
---|---|
DigiKey Part Number | 541-3841-2-ND - Tape & Reel (TR) 541-3841-1-ND - Cut Tape (CT) 541-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206150KBEEN |
Description | RES 150K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206150KBEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.24500 | $42.45 |
25 | $3.93800 | $98.45 |
50 | $3.72120 | $186.06 |
100 | $3.52090 | $352.09 |
250 | $3.28144 | $820.36 |
500 | $3.12018 | $1,560.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.34106 | $3,341.06 |
2,000 | $2.57694 | $5,153.88 |