
RG3216P-1503-B-T1 | |
---|---|
DigiKey Part Number | RG32P150KBTR-ND - Tape & Reel (TR) RG32P150KBCT-ND - Cut Tape (CT) RG32P150KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1503-B-T1 |
Description | RES SMD 150K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1503-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.61800 | $16.18 |
25 | $1.49760 | $37.44 |
50 | $1.41400 | $70.70 |
100 | $1.33590 | $133.59 |
250 | $1.24184 | $310.46 |
500 | $1.17746 | $588.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19766 | $1,197.66 |
2,000 | $1.07507 | $2,150.14 |
3,000 | $1.06097 | $3,182.91 |
5,000 | $1.04616 | $5,230.80 |
7,000 | $1.03818 | $7,267.26 |
10,000 | $1.03387 | $10,338.70 |
12,000 | $1.02350 | $12,282.00 |
24,000 | $0.98713 | $23,691.12 |
25,000 | $0.98514 | $24,628.50 |