


TNPW1206100KBYEA | |
|---|---|
DigiKey Part Number | 541-4581-2-ND - Tape & Reel (TR) 541-4581-1-ND - Cut Tape (CT) 541-4581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206100KBYEA |
Description | RES 100K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100KBYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $6.43700 | $64.37 |
| 25 | $5.96880 | $149.22 |
| 50 | $5.64400 | $282.20 |
| 100 | $5.13250 | $513.25 |
| 250 | $4.98940 | $1,247.35 |
| 500 | $4.75036 | $2,375.18 |
| 1,000 | $4.53645 | $4,536.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.41719 | $22,085.95 |
| 10,000 | $4.26538 | $42,653.80 |
| 15,000 | $4.18556 | $62,783.40 |

