


TNPW1206100KBETA | |
|---|---|
DigiKey Part Number  | 541-TNPW1206100KBETATR-ND - Tape & Reel (TR) 541-TNPW1206100KBETACT-ND - Cut Tape (CT) 541-TNPW1206100KBETADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW1206100KBETA  | 
Description  | RES 100K OHM 0.1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW1206100KBETA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.34000 | $7.34 | 
| 10 | $5.38500 | $53.85 | 
| 25 | $4.87240 | $121.81 | 
| 50 | $4.68960 | $234.48 | 
| 100 | $4.62670 | $462.67 | 
| 250 | $4.55668 | $1,139.17 | 
| 500 | $4.51262 | $2,256.31 | 
| 1,000 | $4.31095 | $4,310.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.39746 | $21,987.30 | 
| 10,000 | $4.21550 | $42,155.00 | 
| 15,000 | $4.20398 | $63,059.70 | 

