Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar



TNPW080598K8BEEN | |
|---|---|
DigiKey Part Number | 541-1891-2-ND - Tape & Reel (TR) 541-1891-1-ND - Cut Tape (CT) 541-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080598K8BEEN |
Description | RES 98.8K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 98.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080598K8BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.21800 | $42.18 |
| 25 | $3.91280 | $97.82 |
| 50 | $3.69740 | $184.87 |
| 100 | $3.49840 | $349.84 |
| 250 | $3.26048 | $815.12 |
| 500 | $3.10024 | $1,550.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16313 | $3,163.13 |
| 2,000 | $3.02562 | $6,051.24 |
| 3,000 | $2.95245 | $8,857.35 |
| 5,000 | $2.86750 | $14,337.50 |
| 7,000 | $2.81573 | $19,710.11 |
| 10,000 | $2.76432 | $27,643.20 |
| 12,000 | $2.73936 | $32,872.32 |
| 24,000 | $2.65209 | $63,650.16 |
| 25,000 | $2.64732 | $66,183.00 |




