Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade



TNPW080560R4BETY | |
|---|---|
DigiKey Part Number | TNPW080560R4BETY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080560R4BETY |
Description | RES 60.4 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080560R4BETY Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080560R4BETA | Vishay Dale | 0 | TNPW080560R4BETA-ND | $1.27656 | Parametric Equivalent |
| TNPW080560R4BYTA | Vishay Dale | 0 | TNPW080560R4BYTA-ND | $2.52452 | Parametric Equivalent |
| CRT0805-BY-60R4ELF | Bourns Inc. | 0 | CRT0805-BY-60R4ELF-ND | $0.34923 | Upgrade |
| MCU08050D6049BP100 | Vishay | 0 | MCU08050D6049BP100-ND | $1.11455 | Upgrade |
| RG2012P-60R4-B-T5 | Susumu | 0 | RG2012P-60R4-B-T5-ND | $0.26010 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.48736 | $5,487.36 |





