TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW080560K4BEEN

DigiKey Part Number
541-3813-2-ND - Tape & Reel (TR)
541-3813-1-ND - Cut Tape (CT)
541-3813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080560K4BEEN
Description
RES 60.4K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080560K4BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$4.05200$40.52
25$3.63360$90.84
50$3.44400$172.20
100$3.40480$340.48
250$3.26464$816.16
500$3.10422$1,552.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.80744$2,807.44
2,000$2.77636$5,552.72
3,000$2.75622$8,268.66
5,000$2.73451$13,672.55
7,000$2.72656$19,085.92
10,000$2.71874$27,187.40
12,000$2.71497$32,579.64
24,000$2.65550$63,732.00
25,000$2.65073$66,268.25
Manufacturers Standard Package