


TNPW08054K48BEEN | |
|---|---|
DigiKey Part Number | 541-1897-2-ND - Tape & Reel (TR) 541-1897-1-ND - Cut Tape (CT) 541-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K48BEEN |
Description | RES 4.48K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.48 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08054K48BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $4.15800 | $41.58 |
| 25 | $3.85240 | $96.31 |
| 50 | $3.64180 | $182.09 |
| 100 | $3.44570 | $344.57 |
| 250 | $3.21172 | $802.93 |
| 500 | $3.05358 | $1,526.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.80744 | $2,807.44 |
| 2,000 | $2.56376 | $5,127.52 |
| 3,000 | $2.51461 | $7,543.83 |
| 5,000 | $2.50228 | $12,511.40 |
| 7,000 | $2.45692 | $17,198.44 |

