


TNPW08054K02BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW08054K02BYENTR-ND - Tape & Reel (TR) 541-TNPW08054K02BYENCT-ND - Cut Tape (CT) 541-TNPW08054K02BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K02BYEN |
Description | RES 4.02K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.35700 | $43.57 |
| 25 | $4.04000 | $101.00 |
| 50 | $3.81820 | $190.91 |
| 100 | $3.61260 | $361.26 |
| 250 | $3.36752 | $841.88 |
| 500 | $3.20222 | $1,601.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.48718 | $4,487.18 |

