


TNPW08054K02BEEA | |
|---|---|
DigiKey Part Number | TNP4.02KABTR-ND - Tape & Reel (TR) TNP4.02KABCT-ND - Cut Tape (CT) TNP4.02KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K02BEEA |
Description | RES 4.02K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08054K02BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.45600 | $24.56 |
| 25 | $2.27440 | $56.86 |
| 50 | $2.14900 | $107.45 |
| 100 | $1.91480 | $191.48 |
| 250 | $1.88104 | $470.26 |
| 500 | $1.79438 | $897.19 |
| 1,000 | $1.70798 | $1,707.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.42974 | $7,148.70 |
| 10,000 | $1.42029 | $14,202.90 |

